- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 312033-01
Qualtek Electronics
312033-01
Cable Assembly Power Cord 2.006m 18AWG Power to Power 3 to 3 POS M-F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Power Cord 2.006m 18AWG Power to Power 3 to 3 POS M-F
Search Keywords: 31203301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:312033-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Lead, Antimony Oxide (Antimony Trioxide), Nickel, which are known to the State of California to cause cancer, and Lead, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov.
Product Guides
+
Frequently Asked Questions
Is 312033-01 RoHS compliant?
Yes, 312033-01 is RoHS compliant.
What is the lead time for 312033-01?
The standard lead time for 312033-01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$25.16
25
$6.94
100
$6.41
500
$5.99
1,000 +
$5.74
Click for Quote
Log in
to unlock special pricing