- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3027001-005M
3027001-005M
Qualtek Electronics
Cable Assembly 0.5m USB 3.1 Type C to USB 3.1 Type C 24 to 24 POS M-M 26AWG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.5m USB 3.1 Type C to USB 3.1 Type C 24 to 24 POS M-M 26AWG
Search Keywords: 3027001005M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3027001-005M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:0.5 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.