- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3025035-16
Qualtek Electronics
3025035-16
Cable Assembly 4.88m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 24AWG/28AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3025035-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Cable Length:4.88 m