- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3025034-10
Qualtek Electronics
3025034-10
Cable Assembly 3.05m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 24AWG/28AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | 3025034-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Cable Length: | 3.05 m |