Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

3025033-01

Cable Assembly 0.305m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 0.305m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG
Search Keywords: 302503301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 3025033-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Cable Length: 0.305 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3025033-01 RoHS compliant?
Yes, 3025033-01 is RoHS compliant.
What is the lead time for 3025033-01?
The standard lead time for 3025033-01 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 781
Can Ship immediately
Manufacturer Stock:
540 can ship
Minimum Order Quantity:
25
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.98
100
$1.83
250
$1.74
500
$1.67
1,000
$1.60
2,500
$1.42
5,000
$1.35
7,500 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!