Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

3025030-03

Cable Assembly 0.915m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 0.915m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG
Search Keywords: 302503003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 3025030-03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Cable Length: 0.915 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3025030-03 RoHS compliant?
Yes, 3025030-03 is RoHS compliant.
What is the lead time for 3025030-03?
The standard lead time for 3025030-03 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,991
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.28
500
$2.27
1,000
$1.93
2,500
$1.81
5,000
$1.80
7,500
$1.79
10,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!