Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

3025013-06

Cable Assembly USB 1.83m USB Type A to Micro USB Type B 4 to 5 POS M-M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly USB 1.83m USB Type A to Micro USB Type B 4 to 5 POS M-M
Search Keywords: 302501306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 3025013-06
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Cable Length: 1.83 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3025013-06 RoHS compliant?
Yes, 3025013-06 is RoHS compliant.
What is the lead time for 3025013-06?
The standard lead time for 3025013-06 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Ships today, if you order in
On Order:
500   can ship 11/25/26
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.77
300
$2.44
500
$2.27
1,000
$2.17
2,500
$1.94
5,000
$1.85
7,500
$1.81
10,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!