- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3023039-01M
3023039-01M
Qualtek Electronics
Cable Assembly 1m USB 3.1 Type A to USB 3.1 Type C 9 to 12 POS PL-PL 19AWG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly 1m USB 3.1 Type A to USB 3.1 Type C 9 to 12 POS PL-PL 19AWG
Search Keywords: 302303901M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3023039-01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
100 -
Cable Length:1 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.