- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3023025-03M
3023025-03M
Qualtek Electronics
Cable Assembly 3m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24-30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24-30AWG
Search Keywords: 302302503M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3023025-03M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Length:3 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$8.95
25
$6.38
50
$6.32
100
$6.25
250
$6.24
500
$6.22
1,000 +
$6.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments