Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

3023015-02M

Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS PL-PL
Search Keywords: 302301502M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 3023015-02M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Cable Length: 2 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3023015-02M RoHS compliant?
Yes, 3023015-02M is RoHS compliant.
What is the lead time for 3023015-02M?
The standard lead time for 3023015-02M is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Ships today, if you order in
Minimum Order Quantity:
5
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.14
25
$6.76
50
$6.38
100
$6.01
250
$5.64
500
$5.37
1,000
$5.11
2,500 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!