- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3023013-02M
Qualtek Electronics
3023013-02M
Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24-30AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24-30AWG
Search Keywords: 302301302M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3023013-02M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Prop 65 Warning:Yes
-
Prop 65 Message:This product can expose you to chemicals Including Nickel, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
-
Cable Length:2 m
Product Guides
+
Frequently Asked Questions
Is 3023013-02M RoHS compliant?
Yes, 3023013-02M is RoHS compliant.
What is the lead time for 3023013-02M?
The standard lead time for 3023013-02M is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
5
23 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
5
$10.09
25
$9.76
50
$9.46
100
$9.39
250
$9.35
500
$9.32
1,000
$9.30
2,500 +
$9.28
Click for Quote
Log in
to unlock special pricing