- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3021059-01M
3021059-01M
Qualtek Electronics
QUALTEK ELECTRONICS - 3021059-01M - USB Cable, Type A Plug to Type A Plug, 1 m, 3.3 ft, USB 2.0, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUALTEK ELECTRONICS - 3021059-01M - USB Cable, Type A Plug to Type A Plug, 1 m, 3.3 ft, USB 2.0, Black
Search Keywords: 302105901M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3021059-01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
859
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.04
250
$1.96
500
$1.87
1,000
$1.82
3,000
$1.72
6,000
$1.71
9,000 +
$1.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT