- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3021029-16
Qualtek Electronics
3021029-16
Cable Assembly UL 2725 4.88m 20AWG/26AWG 4 POS USB Type A M Crimp Poly Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Cable Assembly UL 2725 4.88m 20AWG/26AWG 4 POS USB Type A M Crimp Poly Bag
Search Keywords: 302102916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3021029-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Type:UL 2725
-
Cable Length:4.88 m
Frequently Asked Questions
Is 3021029-16 RoHS compliant?
Yes, 3021029-16 is RoHS compliant.
What is the lead time for 3021029-16?
The standard lead time for 3021029-16 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Manufacturer Stock:
450
can ship
Minimum Order Quantity:
5
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$10.04
25
$8.63
50
$8.14
100
$7.67
250
$7.19
500
$6.85
1,000 +
$6.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT