- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3021025-16
Qualtek Electronics
3021025-16
Cable Assembly UL 2725 4.88m 20AWG/26AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3021025-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Cable Type:UL 2725
-
Cable Length:4.88 m