- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3021021-16
Qualtek Electronics
3021021-16
Cable Assembly UL 2725 4.88m 24AWG/26AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Cable Assembly UL 2725 4.88m 24AWG/26AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag
Search Keywords: 302102116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3021021-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Type:UL 2725
-
Cable Length:4.88 m
Frequently Asked Questions
Is 3021021-16 RoHS compliant?
Yes, 3021021-16 is RoHS compliant.
What is the lead time for 3021021-16?
The standard lead time for 3021021-16 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Manufacturer Stock:
288
can ship
Minimum Order Quantity:
5
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$9.65
25
$8.02
50
$7.56
100
$7.12
250
$6.68
500
$6.36
1,000
$6.06
2,500 +
$6.04
Click for Quote
Log in
to unlock special pricing