Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

3021017-10

Cable Assembly UL 2725 3.05m 26AWG/28AWG 4 POS USB Type A M Crimp Poly Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Cable Assembly UL 2725 3.05m 26AWG/28AWG 4 POS USB Type A M Crimp Poly Bag
Search Keywords: 302101710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 3021017-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Cable Type: UL 2725
Cable Length: 3.05 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3021017-10 RoHS compliant?
Yes, 3021017-10 is RoHS compliant.
What is the lead time for 3021017-10?
The standard lead time for 3021017-10 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,515
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.31
100
$3.63
250
$3.61
500
$3.59
1,000
$3.05
2,500
$2.86
5,000
$2.85
7,500 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!