- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3021005-03
Qualtek Electronics
3021005-03
Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A M Crimp Poly Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A M Crimp Poly Bag
Search Keywords: 302100503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3021005-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Type:UL 2725
-
Cable Length:0.91 m
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3021005-03 RoHS compliant?
Yes, 3021005-03 is RoHS compliant.
What is the lead time for 3021005-03?
The standard lead time for 3021005-03 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,814
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$2.29
250
$1.85
500
$1.78
1,000
$1.69
2,500
$1.67
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT