- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 3021003-03
Qualtek Electronics
3021003-03
Cable Assembly UL 2725 0.91m 28AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:3021003-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Cable Length:0.91 m
-
Cable Type:UL 2725