Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

3021001-03

Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag
Search Keywords: 302100103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 3021001-03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Cable Length: 0.91 m
Cable Type: UL 2725
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3021001-03 RoHS compliant?
Yes, 3021001-03 is RoHS compliant.
What is the lead time for 3021001-03?
The standard lead time for 3021001-03 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,780
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.93
250
$1.75
500
$1.73
1,000
$1.47
2,500
$1.38
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!