- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 240003-06
240003-06
Qualtek Electronics
Cable Assembly Power Cord 3.048m 18AWG 3 POS Power to 3 POS Power M-F
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 3.048m 18AWG 3 POS Power to 3 POS Power M-F
Search Keywords: 24000306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:240003-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$9.90
25
$8.97
50
$8.57
100
$8.32
300
$7.87
500
$7.66
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing