- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 233056-06
233056-06
Qualtek Electronics
Cable Assembly Power Cord 3.048m 16AWG Power to Power 3 to 3 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 3.048m 16AWG Power to Power 3 to 3 POS M-F
Search Keywords: 23305606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:233056-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.90
50
$10.41
100
$10.11
250
$9.55
500
$9.30
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing