- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 212099-01
212099-01
Qualtek Electronics
Power Cord - Male Pins (Blades) to Female Sockets (Slots) - NEMA 5-15P to IEC 320-C13 - SVT Cord Type - 10A 125VAC - 18 AWG - ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Power Cord - Male Pins (Blades) to Female Sockets (Slots) - NEMA 5-15P to IEC 320-C13 - SVT Cord Type - 10A 125VAC - 18 AWG - 6.00' (1.83m) Length.
Search Keywords: 21209901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:212099-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,229
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$6.44
50
$5.30
100
$5.00
250
$4.68
500
$4.46
1,000
$4.24
2,500
$4.23
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT