Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

211011-01

Cable Assembly Power Cord 1.828m 18AWG Power 3 POS PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Cable Assembly Power Cord 1.828m 18AWG Power 3 POS PL
Search Keywords: 21101101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 211011-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 211011-01 RoHS compliant?
Yes, 211011-01 is RoHS compliant.
What is the lead time for 211011-01?
The standard lead time for 211011-01 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 571
Can Ship immediately
On Order:
500   can ship 2/24/27
Minimum Order Quantity:
10
31 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.78
50
$4.96
100
$4.17
300
$4.13
500
$4.12
1,000
$3.51
2,500
$3.28
5,000 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!