- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 1321033-16
1321033-16
Qualtek Electronics
Cable Assembly UL 20276 4.88m 28AWG 19 POS DVI to 19 POS DVI M-M Solder-Solder Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly UL 20276 4.88m 28AWG 19 POS DVI to 19 POS DVI M-M Solder-Solder Poly Bag
Search Keywords: 132103316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:1321033-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Type:UL 20276
-
Cable Length:4.88 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$16.97
25
$15.38
50
$14.69
100
$14.06
250
$13.48
500
$13.12
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments