- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09651-G
09651-G
Qualtek Electronics
Fan Guard - Plastic - 172mm Dia. - 151 Flatted
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fan Guard - Plastic - 172mm Dia. - 151 Flatted
Search Keywords: 09651G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09651-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:9651
-
Fits Fan Size:150 mm
-
Color:Black
-
Operating Temperature:N/A
-
Dimension:172 x 7.5 x 172 mm
-
Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,660
can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.90
300
$1.82
500
$1.77
1,000
$1.67
2,500
$1.62
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing