- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09650-M/60
09650-M/60
Qualtek Electronics
Fan Guard Filter - Foam Media - 150mm Sqr - 60 PPI - Pkg of 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Guard Filter - Foam Media - 150mm Sqr - 60 PPI - Pkg of 5
Search Keywords: 09650M60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09650-M/60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Fits Fan Size:150 mm
-
Family:9
-
Dimension:149.86 x 149.86 x 3.81 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,682
can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$3.80
60
$3.09
260
$2.86
500
$2.82
1,000
$2.71
2,500
$2.63
5,000
$2.57
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing