- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09650-M/45
09650-M/45
Qualtek Electronics
Fan Guard Filter - Foam Media - 150mm Sqr - 45 PPI - Pkg of 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Guard Filter - Foam Media - 150mm Sqr - 45 PPI - Pkg of 5
Search Keywords: 09650M45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09650-M/45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Color:N/A
-
Dimension:149.86mm x 149.86mm x 3.81 mm
-
Family:9
-
Material:Plastic
-
Operating Temperature:N/A
-
Dielectric Constant:N/R
-
Fits Fan Size:150 mm
-
Density:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
740
can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$3.54
60
$2.87
260
$2.74
500
$2.63
1,000
$2.52
2,500
$2.45
5,000
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing