- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09650-F/45
Qualtek Electronics
09650-F/45
Fan Guard - Filtered - 150mm Sqr - w/45 PPI Foam Media
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fan Guard - Filtered - 150mm Sqr - w/45 PPI Foam Media
Search Keywords: 09650F45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09650-F/45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:N/A
-
Dimension:176.53 x 8.13 x 154.43 mm
-
Family:9
-
Color:Black
-
Material:Plastic
-
Fits Fan Size:150 mm
Product Guides
+
Frequently Asked Questions
Is 09650-F/45 RoHS compliant?
Yes, 09650-F/45 is RoHS compliant.
What is the lead time for 09650-F/45?
The standard lead time for 09650-F/45 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Buy all 65 in-stock or the regular minimum order quantity of 100
Stock lot only:
65
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$2.706
100
$2.460
300
$2.440
500
$2.430
1,000
$2.420
2,500
$2.410
5,000
$2.400
7,500
$2.390
10,000 +
$2.380
Click for Quote
Log in
to unlock special pricing