- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09450-R
Qualtek Electronics
09450-R
Fan Guard Retainer Only - Plastic - 120mm Sqr - No Guard nor Media
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09450-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Prop 65 Warning:Yes
-
Prop 65 Message:This product can expose you to chemicals Including Antimony Oxide (Antimony Trioxide), which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
-
Family:9450
-
Color:Black
-
Fits Fan Size:120 mm
-
Operating Temperature:N/A
-
Material:Plastic
-
Dimension:125.2 x 125.2 x 10.6 mm