Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09450-M/45

Fan Guard Filter - Foam Media - 120mm Sqr - 45 PPI - Pkg of 5

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Fan Guard Filter - Foam Media - 120mm Sqr - 45 PPI - Pkg of 5
Search Keywords: 09450M45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09450-M/45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8421390115
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Operating Temperature:
    N/A
  • Dimension:
    115.57 x 115.57 mm
  • Family:
    9
  • Fits Fan Size:
    120 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09450-M/45 RoHS compliant?
Yes, 09450-M/45 is RoHS compliant.
What is the lead time for 09450-M/45?
The standard lead time for 09450-M/45 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 983
Can Ship immediately
Manufacturer Stock:
1,037 can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.53
100
$1.48
260
$1.46
500
$1.45
1,000
$1.44
2,500
$1.37
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!