Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09450-M/30

Fan Guard Filter - Foam Media - 120mm Sqr - 30 PPI - Pkg of 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan Guard Filter - Foam Media - 120mm Sqr - 30 PPI - Pkg of 5
Search Keywords: 09450M30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 09450-M/30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Family: 9
Dimension: 115.57 x 115.57 x 3.3 mm
Fits Fan Size: 120 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09450-M/30 RoHS compliant?
Yes, 09450-M/30 is RoHS compliant.
What is the lead time for 09450-M/30?
The standard lead time for 09450-M/30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 436
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4198
600
$0.3947
1,000
$0.3831
2,600
$0.3426
5,000
$0.3285
7,600
$0.3195
10,000
$0.3136
15,000 +
$0.3048
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!