- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09450-F/60
09450-F/60
Qualtek Electronics
Fan Guard - Filtered - 120mm Sqr - w/60 PPI Foam Media
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Guard - Filtered - 120mm Sqr - w/60 PPI Foam Media
Search Keywords: 09450F60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09450-F/60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:123.7 x 10.67 x 123.7 mm
-
Color:Black
-
Fits Fan Size:120 mm
-
Operating Temperature:N/A
-
Material:Plastic
-
Family:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$1.7457
100
$1.5870
300
$1.4770
500
$1.4620
1,000
$1.4580
2,500
$1.4550
5,000
$1.4510
7,500
$1.4480
10,000 +
$1.4440
Click for Quote
Log in
to unlock special pricing