Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09363-G

Fan Guard - Plastic - 92mm Sqr

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Fan Guard - Plastic - 92mm Sqr
Search Keywords: 09363G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09363-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    92mm x 7mm x 92 mm
  • Material:
    Plastic
  • Operating Temperature:
    N/A
  • Fits Fan Size:
    N/A
  • Density:
    N/R
  • Dielectric Constant:
    N/R
  • Color:
    N/A
  • Tensile Strength:
    N/R
  • Family:
    09363-G
  • Pressure:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09363-G RoHS compliant?
Yes, 09363-G is RoHS compliant.
What is the lead time for 09363-G?
The standard lead time for 09363-G is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Can Ship immediately
Manufacturer Stock:
367 can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.12
300
$1.11
500
$1.10
1,000
$1.09
2,500
$1.08
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!