- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09362-R
09362-R
Qualtek Electronics
Fan Guard Retainer Only - Plastic - 92mm Sqr - No Guard nor Media
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fan Guard Retainer Only - Plastic - 92mm Sqr - No Guard nor Media
Search Keywords: 09362R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09362-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tensile Strength:N/R
-
Color:N/A
-
Fits Fan Size:92 mm
-
Operating Temperature:N/A
-
Density:N/R
-
Pressure:N/R
-
Family:09
-
Dielectric Constant:N/R
-
Material:Plastic
-
Dimension:96.52mm x 96.52mm x 9.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.6038
500
$0.4906
1,000
$0.4687
2,500
$0.4423
5,000
$0.4301
7,500
$0.4291
10,000
$0.4187
15,000 +
$0.4176
Click for Quote
Log in
to unlock special pricing