- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09362-M/30
09362-M/30
Qualtek Electronics
Fan Guard Filter - Foam Media - 92mm Sqr - 30 PPI - Pkg of 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Guard Filter - Foam Media - 92mm Sqr - 30 PPI - Pkg of 5
Search Keywords: 09362M30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09362-M/30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Fits Fan Size:92 mm
-
Operating Temperature:N/A
-
Family:9
-
Dimension:89.92 x 89.92 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$1.87
120
$1.52
280
$1.45
520
$1.39
1,000
$1.38
2,520
$1.33
5,000
$1.30
7,520 +
$1.28
Click for Quote
Log in
to unlock special pricing