- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09362-F/45
Qualtek Electronics
09362-F/45
Fan Guard - Filtered - Plastic - 92mm Sqr - w/45 PPI Foam Media
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | 09362-F/45 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Color: | Black |
| Dimension: | 96.52 x 9.91 x 96.52 mm |
| Fits Fan Size: | 92 mm |
| Family: | 9 |
| Material: | Plastic |