Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09362-F/30

Fan Guard - Filtered - Plastic - 92mm Sqr - w/30 PPI Foam Media

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan Guard - Filtered - Plastic - 92mm Sqr - w/30 PPI Foam Media
Search Keywords: 09362F30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 09362-F/30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 96.52 x 9.91 x 96.52 mm
Fits Fan Size: 92 mm
Family: 9
Color: Black
Material: Plastic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09362-F/30 RoHS compliant?
Yes, 09362-F/30 is RoHS compliant.
What is the lead time for 09362-F/30?
The standard lead time for 09362-F/30 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,725
Can Ship immediately
Manufacturer Stock:
75 can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.548
300
$2.332
500
$2.310
1,000
$2.298
2,500
$2.286
5,000
$2.276
7,500
$2.264
10,000 +
$2.252
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!