- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09325-R
09325-R
Qualtek Electronics
Fan Guard Retainer Only - Plastic - 80mm - No Guard nor Media
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fan Guard Retainer Only - Plastic - 80mm - No Guard nor Media
Search Keywords: 09325R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09325-R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fits Fan Size:80 mm
-
Operating Temperature:N/A
-
Family:9
-
Tensile Strength:N/A
-
Color:Black
-
Density:N/A
-
Pressure:N/A
-
Dielectric Constant:N/A
-
Material:Plastic
-
Dimension:83.57 x 83.57 x 9.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$0.3678
500
$0.3512
1,000
$0.3441
2,500
$0.3346
5,000
$0.3275
7,500
$0.3233
10,000
$0.3203
15,000 +
$0.3162
Click for Quote
Log in
to unlock special pricing