- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09325-M/45
09325-M/45
Qualtek Electronics
Fan Guard Filter - Foam Media - 80mm - 45 PPI - Pkg of 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Guard Filter - Foam Media - 80mm - 45 PPI - Pkg of 5
Search Keywords: 09325M45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09325-M/45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:77.72 x 77.72 x 3.81 mm
-
Family:9
-
Fits Fan Size:80 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$1.24
120
$1.11
280
$1.09
520
$1.08
1,000
$1.06
2,520
$1.04
5,000
$1.03
7,520 +
$1.02
Click for Quote
Log in
to unlock special pricing