- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09252-G
Qualtek Electronics
09252-G
Fan Guard - Plastic - 60mm Sqr
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Fan Guard - Plastic - 60mm Sqr
Search Keywords: 09252G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09252-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Antimony Oxide (Antimony Trioxide), which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
-
Color:Black
-
Family:9252
-
Material:Plastic
-
Operating Temperature:N/A
-
Dimension:60 x 7 x 60 mm
-
Fits Fan Size:60 mm
Product Guides
+
Frequently Asked Questions
Is 09252-G RoHS compliant?
Yes, 09252-G is RoHS compliant.
What is the lead time for 09252-G?
The standard lead time for 09252-G is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
629
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.927
300
$0.826
500
$0.776
1,000
$0.745
2,500
$0.742
5,000
$0.740
7,500
$0.738
10,000 +
$0.736
Click for Quote
Log in
to unlock special pricing