- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09250-R
Qualtek Electronics
09250-R
Fan Guard Retainer Only - Plastic - 60mm - No Guard nor Media
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09250-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Pressure:N/R
-
Tensile Strength:N/R
-
Operating Temperature:N/A
-
Fits Fan Size:60 mm
-
Dimension:56.64mm x 56.64mm x 2.79 mm
-
Density:N/R
-
Dielectric Constant:N/R
-
Family:09
-
Material:Plastic
-
Color:N/A