- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09250-M/30
Qualtek Electronics
09250-M/30
Fan Guard Filter - Foam Media - 60mm - 30 PPI - Pkg of 5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09250-M/30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Operating Temperature:N/A
-
Dimension:55.88 x 55.88 x 2.79 mm
-
Fits Fan Size:50 mm
-
Family:9