Image is representational - see mfr. specs

Fan Guard - Filtered - Plastic - 60mm - w/60 PPI Foam Media

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard - Filtered - Plastic - 60mm - w/60 PPI Foam Media
Search Keywords: 09250F60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09250-F/60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    9
  • Material:
    Plastic
  • Dimension:
    59.94 x 6.35 x 59.94 mm
  • Fits Fan Size:
    50 mm
  • Operating Temperature:
    N/A
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.202
300
$1.132
500
$1.099
1,000
$1.055
2,500
$0.996
5,000
$0.952
7,500
$0.926
10,000 +
$0.908
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!