Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09150-R

Fan Guard Retainer Only - Plastic - 40mm - No Guard nor Media

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Fan Guard Retainer Only - Plastic - 40mm - No Guard nor Media
Search Keywords: 09150R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 09150-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fits Fan Size: 40 mm
Family: 9
Dimension: 39.88 x 39.88 x 4.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09150-R RoHS compliant?
Yes, 09150-R is RoHS compliant.
What is the lead time for 09150-R?
The standard lead time for 09150-R is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3615
500
$0.3032
2,500
$0.2565
5,000
$0.2493
7,500
$0.2425
25,000
$0.2329
50,000 +
$0.2323
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!