- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09150-M/60
09150-M/60
Qualtek Electronics
Fan Guard Filter - Foam Media - 40mm - 60 PPI - Pkg of 5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan Guard Filter - Foam Media - 40mm - 60 PPI - Pkg of 5
Search Keywords: 09150M60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09150-M/60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Material:N/A
-
Dimension:32.77 x 32.77 x 2.29 mm
-
Family:9
-
Operating Temperature:N/A
-
Density:N/A
-
Dielectric Constant:N/A
-
Color:N/A
-
Fits Fan Size:40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Manufacturer Stock:
6,363
can ship
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
40
$0.972
280
$0.918
520
$0.901
1,000
$0.883
2,520
$0.858
5,000
$0.839
7,520
$0.827
10,000 +
$0.819
Click for Quote
Log in
to unlock special pricing