- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09150-G
09150-G
Qualtek Electronics
Fan Guard Only - Plastic - 40mm - No Retainer nor Media
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fan Guard Only - Plastic - 40mm - No Retainer nor Media
Search Keywords: 09150G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09150-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:N/A
-
Material:Plastic
-
Fits Fan Size:40 mm
-
Family:9
-
Dimension:39.88 x 39.88 x 4.83 mm
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.2424
500
$0.2204
2,500
$0.2088
5,000
$0.2059
7,500
$0.2032
25,000
$0.1994
50,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT