Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09150-F/45

Fan Guard - Filtered - Plastic - 40mm - w/45 PPI Foam Media

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan Guard - Filtered - Plastic - 40mm - w/45 PPI Foam Media
Search Keywords: 09150F45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09150-F/45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Fits Fan Size:
    40 mm
  • Dimension:
    40 x 4.75 x 40 mm
  • Material:
    Plastic
  • Color:
    Black
  • Operating Temperature:
    N/A
  • Family:
    9
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09150-F/45 RoHS compliant?
Yes, 09150-F/45 is RoHS compliant.
What is the lead time for 09150-F/45?
The standard lead time for 09150-F/45 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,183   can ship 12/23/26
1,000   can ship 1/6/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.10
300
$1.07
500
$1.06
1,000
$1.05
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!