Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09150-F/30

Fan Guard - Filtered - Plastic - 40mm - w/30 PPI Foam Media

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan Guard - Filtered - Plastic - 40mm - w/30 PPI Foam Media
Search Keywords: 09150F30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 09150-F/30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Material: Plastic
Dimension: 40 x 4.75 x 40 mm
Color: Black
Family: 9
Fits Fan Size: 40 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09150-F/30 RoHS compliant?
Yes, 09150-F/30 is RoHS compliant.
What is the lead time for 09150-F/30?
The standard lead time for 09150-F/30 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 776
Ships today, if you order in
Manufacturer Stock:
1,581 can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.240
300
$1.202
500
$1.148
1,000
$1.099
2,500
$0.993
5,000
$0.967
7,500
$0.954
10,000 +
$0.952
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!