- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09121-G
Qualtek Electronics
09121-G
Fan Guard - Plastic - 119mm Sqr
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Fan Guard - Plastic - 119mm Sqr
Search Keywords: 09121G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09121-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fits Fan Size:120 mm
-
Material:Plastic
-
Family:9121
-
Dimension:119.1 x 6.6 x 119.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 09121-G RoHS compliant?
Yes, 09121-G is RoHS compliant.
What is the lead time for 09121-G?
The standard lead time for 09121-G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
457
Ships today, if you order in
Manufacturer Stock:
72
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
100
$1.41
300
$1.39
500
$1.38
1,000
$1.37
2,500
$1.36
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT