- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09120-G
09120-G
Qualtek Electronics
Fan Guard - Plastic - 115mm Sqr
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fan Guard - Plastic - 115mm Sqr
Search Keywords: 09120G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09120-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Plastic
-
Dimension:115.06 x 6.6 x 115.06 mm
-
Color:Black
-
Operating Temperature:N/A
-
Fits Fan Size:120 mm
-
Family:9120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
Manufacturer Stock:
2,758
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.646
300
$0.634
1,000
$0.622
2,500
$0.618
5,000
$0.615
7,500
$0.612
10,000
$0.609
15,000 +
$0.606
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments